
Illuminated pushbutton switch featuring a square, red LED-illuminated button. This SPDT (Single Pole Double Throw) momentary contact switch offers a 5A current rating at 250VAC and 30VDC, with a silver contact material and plating. Designed for panel mounting with snap-in capability, it boasts a 1,000,000-cycle mechanical life and 10,000-cycle electrical life. The component operates within a -25°C to 50°C temperature range and meets UL94 V-0 flammability standards.
NKK Switches UB15KKW015C-CC technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 17.8mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKW015C-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
