
This 30V SPDT on-momentary panel mount switch features a square actuator and LED illumination. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch is rated for operation between -25°C and 50°C and is available in a 125-series package for panel mounting. It is compliant with RoHS regulations and is suitable for use in applications requiring a high level of reliability.
NKK Switches UB15KKW015D-AB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKW015D-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.