
Illuminated pushbutton switch featuring a square actuator and SPDT momentary function. Rated for 5A at 30VDC, with silver contacts and solder terminals for panel mounting. Offers a vertical orientation, LED illumination in green, and a mechanical life of 1,000,000 cycles. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches UB15KKW015F-FF technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 17.8mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 17.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKW015F-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.