
Illuminated pushbutton switch featuring a square, green LED illuminated button. SPDT momentary contact configuration with a 5A at 125VAC and 30VDC rating. Panel mount design with solder lug termination and a mechanical life of 1,000,000 cycles. Operating temperature range from -25°C to 50°C, with UL94 V-0 flammability.
NKK Switches UB15KKW015F-JF technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKW015F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
