This 5A SPDT snap-in pushbutton switch features silver plating and lead-free construction. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is available in a package quantity of 20 and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
NKK Switches UB15KKW015F-JF-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.