This SPDT switch features a square button actuator and a solder lug termination style. It has a maximum current rating of 5 amps at 250VAC or 30VDC and is designed for panel mount applications. The switch has an electrical life of 10,000 cycles and operates within a temperature range of -25 to 50 degrees Celsius. It is available with illumination, featuring a white LED light.
Checking distributor stock and pricing after the page loads.
NKK Switches UB15KKW016B-AB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 16.2(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.