This is a 5A SPDT on-momentary panel mount switch with a silver plated contact and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and a maximum voltage rating of 125V AC. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It is UL94 V-0 flammability rated and contains lead. The switch is available in a 125 case size and is packaged in a tray with one unit per package.
NKK Switches UB15KKW016F-JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKW016F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.