
This is a panel mount SPDT on-momentary switch with a maximum operating temperature of 50°C and a voltage rating of 28V AC. The switch features gold contact plating and a mechanical life of 1,000,000 cycles. It is also compliant with UL94 V-0 flammability rating and RoHS regulations. The switch is available in a bulk packaging and has a panel mount and snap-in design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB15NBKG015F-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15NBKG015F-AB technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NBKG015F-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
