
Illuminated pushbutton switch featuring SPDT momentary contact, a rectangular green LED illuminated button, and solder lug termination. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Offers 200,000 electrical cycles and 1,000,000 mechanical cycles. Panel mountable with snap-in mechanism, operating within a -25°C to 50°C temperature range. Constructed with gold-plated copper contacts and a UL94 V-0 flammability rating.
NKK Switches UB15NBKG015F-JF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NBKG015F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
