
This 5A SPDT on-momentary panel mount switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a silver-plated contact and is rated for 10000 electrical cycles and 1000000 mechanical cycles. The switch is available in a 125 case size and has a UL94 V-0 flammability rating. It is packaged in a tray and has a lead-free termination with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB15NBKW015C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NBKW015C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
