This SPDT panel mount switch features a rectangular button actuator and is rated for 5A at 250VAC or 30VDC. It has a solder lug termination and is designed for panel mounting. The switch has a momentary contact function and an electrical life of 10,000 cycles. It operates within a temperature range of -25°C to 50°C and is illuminated with a red LED.
Checking distributor stock and pricing after the page loads.
NKK Switches UB15NBKW015C-JD technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.