This 5A SPDT on-mom panel mount switch features a silver plating and is rated for 125V AC and 30V DC. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It can operate between -25°C and 50°C and is available in a tray packaging with one unit per package.
Checking distributor stock and pricing after the page loads.
NKK Switches UB15NBKW015F-JB technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.