
This 5A SPDT on-mom panel mount switch is rated for 125V AC and 30V DC, with a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. The switch is RoHS compliant and features a silver-plated contact. It is available in a bulk packaging option and has a package quantity of one.
Sign in to ask questions about the NKK Switches UB15NBKW01N-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15NBKW01N-E technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NBKW01N-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.