The UB15NKG01N-B is a 28V DPDT SPDT on-mom snap-in panel mount switch from NKK Switches. It features a gold contact plating and is lead free. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. It operates between -20°C and 70°C and is RoHS compliant.
Sign in to ask questions about the NKK Switches UB15NKG01N-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15NKG01N-B technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NKG01N-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.