
This DPDT/SPDT on-moment snap-in panel mount switch from NKK Switches features a gold contact plating and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -20°C to 70°C and has a voltage rating of 28V AC. It is RoHS compliant and available in bulk packaging.
NKK Switches UB15NKG01N-E technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
