The UB15NKW015C-AB is a 5A SPDT on-momentary snap-in panel mount switch with silver plating. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is designed for 100,000,000 mechanical cycles and 10,000 electrical cycles. It is RoHS compliant and has a flammability rating of UL94 V-0. The operating temperature range is from -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
NKK Switches UB15NKW015C-AB technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
