
Illuminated SPDT pushbutton switch with momentary ON-MOM function. Features a 5A current rating at 250VAC and 30VDC, with silver contacts and plating. Panel mount design with snap-in installation and solder lug termination. Operates within a -25°C to 50°C temperature range, offering 1,000,000 mechanical and 10,000 electrical cycles. UL94 V-0 flammability rating and red LED illumination.
NKK Switches UB15NKW015C-CC technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Length | 17.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NKW015C-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
