The UB15NKW015C-JB is a 5A SPDT on-momentary panel mount switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a voltage rating of 30V DC and 125V AC, and is compliant with RoHS regulations. The switch features a silver-plated contact and a mechanical life of 1,000,000 cycles. It is available in a 125 case package and is suitable for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
NKK Switches UB15NKW015C-JB technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.