
Illuminated pushbutton switch featuring SPDT momentary contact, a rectangular green LED illuminated button, and solder lug termination. Rated for 5A at 250VAC and 30VDC, with a voltage rating of 125VAC. Offers 10,000 electrical cycles and 1,000,000 mechanical cycles, operating within a -25°C to 50°C temperature range. Panel mountable with a snap-in design, constructed with silver contacts and plating, and UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches UB15NKW015F-FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15NKW015F-FF technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 17.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NKW015F-FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
