
The UB15NKW015F-JF is a 5A SPDT on-momentary panel mount switch with a silver-plated contact. It features a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It is rated for 125V AC and 30V DC and is packaged in a tray. The switch is compliant with UL94 V-0 flammability rating and contains lead.
Sign in to ask questions about the NKK Switches UB15NKW015F-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15NKW015F-JF technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15NKW015F-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
