
Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT contact configuration. Rated for 5A at 250VAC and 30VDC, with silver contacts and silver plating. This through-hole mounted switch offers a rectangular button with red LED illumination and PC pin terminations. Operating temperature range is -25°C to 50°C, with an electrical life of 10,000 cycles and a mechanical life of 1,000,000 cycles. UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches UB15RKW035C-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15RKW035C-CC technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 20.32mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 15.24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15RKW035C-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
