
The NKK Switches UB15RKW035C-JC is a 5A SPDT on-momentary through hole switch with a silver plated contact. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 100,000 mechanical cycles and 10,000 electrical cycles. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches UB15RKW035C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15RKW035C-JC technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15RKW035C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.