
The NKK Switches UB15RKW035F is a green LED illuminated SPDT on-mom switch rated for 30V DC and 125V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is available in a 125-pin package and is suitable for through-hole mounting.
NKK Switches UB15RKW035F technical specifications.
| Package/Case | 125 |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.