This 5A SPDT switch features silver plating and a UL94 V-0 flammability rating. It is designed for use in illuminated applications, with a green illumination color. The switch is RoHS compliant and has a voltage rating of 250V AC. It is available in a through-hole package.
Sign in to ask questions about the NKK Switches UB15RKW035F-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15RKW035F-FB technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | UB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15RKW035F-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.