The UB15RKW03N-B is a 5A through hole SPDT on-momentary switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 5A and a voltage rating of 125V AC and 30V DC. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches UB15RKW03N-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15RKW03N-B technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15RKW03N-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.