
Illuminated pushbutton switch featuring a red square button actuator with a 2.5mm length. This SPDT momentary contact switch offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. It utilizes gold-plated copper contacts and provides PC pin termination for through-hole mounting. Electrical life is rated at 200,000 cycles, with a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -25°C to 50°C and has a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches UB15SKG035C-CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15SKG035C-CJ technical specifications.
| Actuator Color | Red |
| Actuator Length | 2.5mm |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG035C-CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
