The NKK Switches UB15SKG035C-JB-RO is a 28V SPDT solder latch switch with gold contact plating and a UL94 V-0 flammability rating. It is lead free and suitable for use in applications where reliability and safety are critical. The switch has a vertical orientation and is available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |