This 28V SPDT solder latch switch features gold contact plating and a lead-free construction, meeting UL94 V-0 flammability standards. The switch has a vertical orientation and a throw configuration of SPDT. It is suitable for use in applications where a reliable and durable switching solution is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |