
Illuminated pushbutton switch featuring a momentary SPDT contact configuration and a square button actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power handling capacity. Offers gold-plated copper contacts and an orange LED illumination. Designed for through-hole mounting with PC pin terminations, providing a 200,000 cycle electrical life and 1,000,000 cycle mechanical life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB15SKG035D-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG035D-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
