
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function and a square, orange button actuator. This through-hole mounted component offers PC pin termination with gold-plated copper contacts, rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. It boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, with LED illumination in orange. Operating within a temperature range of -25°C to 50°C, this lead-free and RoHS compliant switch meets UL94 V-0 flammability standards.
NKK Switches UB15SKG035D-JD technical specifications.
| Actuator Color | Orange |
| Actuator Length | 2.5mm |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG035D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
