This square button switch features green LED illumination and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and is rated for 200,000 electrical cycles. The switch is compliant with RoHS regulations and has a voltage rating of 28V AC and 28V DC. It is available in a through-hole package and is suitable for use in a variety of applications.
Sign in to ask questions about the NKK Switches UB15SKG035F-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15SKG035F-FB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG035F-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.