
Illuminated pushbutton switch featuring a square, green actuator button and green LED illumination. This SPDT, On-Mom switch offers a 0.4VA current rating at 28V AC/DC, with gold-plated copper contacts and epoxy-sealed terminals for enhanced durability. Designed for through-hole mounting with PC pin terminations, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -25°C to 50°C.
NKK Switches UB15SKG035F-FF technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG035F-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.