This 28V SPDT solder latch switch features gold contact plating and meets the UL94 V-0 flammability rating. It has a vertical orientation and is available in quantities of 20. The switch is lead-free and has a DC rated voltage of 28V.
NKK Switches UB15SKG035F-FF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.