This 28V SPDT switch features gold contact plating, a UL94 V-0 flammability rating, and a green LED illumination. It is lead-free and rated for 28V AC and DC. The switch is available in a package quantity of 20 and is suitable for solder termination.
NKK Switches UB15SKG035F-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.