
Illuminated pushbutton switch featuring a momentary SPDT contact configuration and a green LED illumination. This through-hole mounted component offers a square button actuator with gold-plated copper contacts, rated for 0.1A and 28VAC/28VDC. It boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, with a flammability rating of UL94 V-0. Operating within a temperature range of -25°C to 50°C, this lead-free and RoHS compliant switch is designed for vertical mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB15SKG035F-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG035F-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
