
Illuminated pushbutton switch featuring a square, green LED actuator. This SPDT momentary contact switch offers PC pin termination for through-hole mounting. Rated for 0.1A at 28VAC/28VDC, it boasts a 200,000-cycle electrical life and 1,000,000-cycle mechanical life. Constructed with gold-plated copper contacts, it operates within a -25°C to 50°C temperature range and meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches UB15SKG035F-JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15SKG035F-JJ technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG035F-JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
