
The NKK Switches UB15SKG036F-AB is a SPDT through hole on-mom switch with a square button actuator and gold contact plating. It features a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. It is RoHS compliant and has a flammability rating of UL94 V-0. The switch is illuminated with a green LED and has a voltage rating of 28V AC and 28V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB15SKG036F-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG036F-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
