
Illuminated pushbutton switch featuring a momentary SPDT (Single Pole Double Throw) contact configuration. This through-hole mounted component offers a square button actuator and gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -20°C to 70°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches UB15SKG03N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15SKG03N-A technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG03N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
