
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPDT (Single Pole Double Throw) contact configuration. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. This through-hole mounted component boasts a square button actuator and gold-plated copper contacts, offering an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Operating within a temperature range of -20°C to 70°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the NKK Switches UB15SKG03N-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15SKG03N-B technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKG03N-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.