This 5A SPDT pushbutton switch features silver contact plating and a voltage rating of 250V AC. It meets the flammability rating of UL94 V-0 and is lead free. The switch has a vertical orientation and is terminated with solder. It is part of the UB series and has a throw configuration of SPDT.
NKK Switches UB15SKW035C-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.