
The NKK Switches UB15SKW035C-JC is a square button pushbutton switch with a silver contact plating and a maximum operating temperature of 50°C. It has a current rating of 5A and a voltage rating of 125V AC. The switch is RoHS compliant and has a mechanical life of 1,000,000 cycles. It is available in a 125 package type and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB15SKW035C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKW035C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
