
This 5A SPDT on-mom pushbutton switch features orange LED illumination and a through hole mount. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -25°C to 50°C and has a voltage rating of 30V DC and 125V AC. It is packaged in a tray and has a termination of PC pin.
Sign in to ask questions about the NKK Switches UB15SKW035D-JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15SKW035D-JJ technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15SKW035D-JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
