This is a 5A SPDT pushbutton switch with silver plated contacts, rated for 250V AC. It features a lead free construction and meets the UL94 V-0 flammability standard. The switch has a vertical orientation and a solder termination.
NKK Switches UB15SKW035F-FF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.