This 5A SPDT pushbutton switch features silver contact plating and a voltage rating of 250V AC. It is lead free and has a solder termination. The switch is available in a quantity of 20 and has a flammability rating of UL94 V-0. It is illuminated with a green LED and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |