This 28V SPDT on-on pushbutton switch features a square button actuator with gold contact plating and a maximum operating temperature of 50°C. It has a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. The switch is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a panel mount package with a snap-in, panel mount configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |