This is a 28V SPDT pushbutton switch with gold contact plating and solder termination. It has a flammability rating of UL94 V-0 and is illuminated with a red color. The switch is part of the UB series and is designed for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |