
This is a 5A SPDT panel mount switch with a maximum operating temperature of 50°C and a flammability rating of UL94 V-0. It has a contact current rating of 5A and a voltage rating of 125V AC and 30V DC. The switch has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. It is available in a panel mount configuration with a silver-plated contact and a red illumination color.
NKK Switches UB16KKW015C-AB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16KKW015C-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.