This 5A SPDT snap-in switch features silver contact plating and a voltage rating of 250V AC. It meets the flammability rating of UL94 V-0 and is designed for snap-in mounting. The switch is illuminated with a red LED and has a current rating of 5A.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Mount | Snap in |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |