This is a 5A SPDT snap-in switch with silver contacts, suitable for 30V DC and 250V AC applications. It has a maximum operating temperature range of -25°C to 50°C and a flammability rating of UL94 V-0. The switch is available in a package quantity of 20 and features a solder termination. It is designed for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 17.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |