
The UB16KKW01N-E is a 5A 125V panel mount switch with a gold-plated contact and a yellow illumination color. It features a square button actuator and is available in a 125 package case. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is designed for on-on switch function and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches UB16KKW01N-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB16KKW01N-E technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16KKW01N-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.